+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT17LV256-10PU

IC: EEPROM memory; 256kbEEPROM; XILINX; 256kx1bit; 3÷5.5V; 12.5MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT17LV256-10PU
TME Symbol:
AT17LV256-10PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
256kb EEPROM
Interface
XILINX
Memory organisation
256kx1bit
Operating voltage
3...5.5V
Clock frequency
12.5MHz
Mounting
THT
Case
DIP8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
100k
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT17LV256-10PU
11 in TME stock
Net price for quantities from 1 pcs - 9.05 EURGross price for quantities from 1 pcs - 9.05 EUR
Net price for quantities from 50 pcs - 8.51 EURGross price for quantities from 50 pcs - 8.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs