+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-41210

Label; polyamide; black; -40÷85°C; leaded; W: 9mm; L: 63mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-41210
TME Symbol:
AT2-N66-BK-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
label
Material
polyamide
Colour
black
Operating temperature
-40...85°C
Mechanical mounting
leaded
Width
9mm
Length
63mm
Gross weight0.567 g
Certificates
EAN code5022660301902
See other products in this category: Wire Markers HELLERMANNTYTON,
*
151-41210
5249 in TME stock
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs