+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT21CS11-MSH10-B

IC: EEPROM memory; 1kbEEPROM; I2C,single-wire; 128x8bit; 2.7÷4.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT21CS11-MSH10-B
TME Symbol:
AT21CS11-MSH10-B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Memory organisation
128x8bit
Operating voltage
2.7...4.5V
Mounting
SMD
Case
XSFN-2
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
5ms
Kind of package
tube
Integrated circuit features
64bit unique ID
Manufacturer standard package
350pcs.
Interface
  • I2C
  • single-wire
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT21CS11-MSH10-B
0 in TME stock
Net price for quantities from 3500 pcs - 0.28 EURGross price for quantities from 3500 pcs - 0.28 EUR
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.