+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT24C32D-XHM-B

IC: EEPROM memory; 32kbEEPROM; 2-wire,I2C; 4kx8bit; 1.7÷5.5V; 1MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT24C32D-XHM-B
TME Symbol:
AT24C32D-XHM-B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
32kb EEPROM
Memory organisation
4kx8bit
Operating voltage
1.7...5.5V
Clock frequency
1MHz
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
5ms
Kind of package
tube
Manufacturer standard package
100pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT24C32D-XHM-B
421 in TME stock
Net price for quantities from 3 pcs - 0.53 GBPGross price for quantities from 3 pcs - 0.53 GBP
Net price for quantities from 25 pcs - 0.48 GBPGross price for quantities from 25 pcs - 0.48 GBP
Net price for quantities from 100 pcs - 0.43 GBPGross price for quantities from 100 pcs - 0.43 GBP
Net price for quantities from 300 pcs - 0.42 GBPGross price for quantities from 300 pcs - 0.42 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs