+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT28HC64B-90SU-T

IC: EEPROM memory; 64kBEEPROM; 8kx8bit; -40÷85°C; 90ns; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT28HC64B-90SU-T
TME Symbol:
AT28HC64B-90SU-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
64kB EEPROM
Mounting
SMD
Memory organisation
8kx8bit
Operating temperature
-40...85°C
Access time
90ns
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight0.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
AT28HC64B-90SU-T
0 in TME stock
Net price for quantities from 1000 pcs - 6.02 EURGross price for quantities from 1000 pcs - 6.02 EUR
No. of pieces (Multiplicity: 1 000)