+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT42QT2120-MMH

IC: switch; I2C; proximity detection; VQFN20; in-tray; 1.8÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT2120-MMH
TME Symbol:
AT42QT2120-MMH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
I2C
Mounting
SMD
Number of channels
12
Operating temperature
-40...85°C
Integrated circuit features
proximity detection
Case
VQFN20
Kind of package
in-tray
Manufacturer standard package
490pcs.
Operating voltage
1.8...5.5V
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AT42QT2120-MMH
0 in TME stock
Net price for quantities from 490 pcs - 1.23 EURGross price for quantities from 490 pcs - 1.23 EUR
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.