+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT42QT2120-XUR

IC: switch; I2C; proximity detection; TSSOP20; Usup: 1.8÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT2120-XUR
TME Symbol:
AT42QT2120-XUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
I2C
Mounting
SMD
Number of channels
12
Operating temperature
-40...85°C
Integrated circuit features
proximity detection
Case
TSSOP20
Kind of package
reel, tape
Manufacturer standard package
4000pcs.
Operating voltage
1.8...5.5V
Supply voltage
  • 1.8...5.5V
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AT42QT2120-XUR
0 in TME stock
Net price for quantities from 4000 pcs - 1.62 USDGross price for quantities from 4000 pcs - 1.62 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.