+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT86RF215M-ZU

IC: RF transceiver; LVDS; QFN48; in-tray; 1.8÷3.6VDC; ISM


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT86RF215M-ZU
TME Symbol:
AT86RF215M-ZU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF transceiver
Interface
LVDS
Case
QFN48
Mounting
SMD
Kind of package
in-tray
Band
389.5...1020MHz
Receiver sensitivity
-123dBm
Transmitter output power
14dBm
Communictions protocol
ISM
Manufacturer standard package
416pcs.
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • MAC
  • RNG
  • SLEEP
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
AT86RF215M-ZU
0 in TME stock
Net price for quantities from 416 pcs - 4.53 USDGross price for quantities from 416 pcs - 4.53 USD
No. of pieces (Multiplicity: 416)
Minimum order quantity: 416.
Multiplicity: 416.