+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT86RF233-ZU

IC: RF transceiver; SPI; QFN32; in-tray; 1.8÷3.6VDC; 2.4GHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT86RF233-ZU
TME Symbol:
AT86RF233-ZU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF transceiver
Interface
SPI
Case
QFN32
Mounting
SMD
Kind of package
in-tray
Band
2.4GHz
Receiver sensitivity
-101dBm
Transmitter output power
4dBm
Communictions protocol
6LoWPAN, ISM, RF4CE, ZigBee
Manufacturer standard package
490pcs.
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • AES128
  • MAC
  • RNG
  • RSSI
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
AT86RF233-ZU
0 in TME stock
Net price for quantities from 490 pcs - 3.07 EURGross price for quantities from 490 pcs - 3.07 EUR
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.