+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91RM9200-QU-002

IC: ARM microprocessor; ARM920; 1.65÷1.95VDC; SMD; PQFP208; PWM: 6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91RM9200-QU-002
TME Symbol:
AT91RM9200-QU-002

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM920
Operating temperature
-40...85°C
Mounting
SMD
Case
PQFP208
Memory
16kB SRAM
Clock frequency
180MHz
Kind of package
in-tray
Number of 16bit timers
6
Number of PWM channels
6
Ethernet category
10/100Base-T
Kind of core
32-bit
Manufacturer standard package
24pcs.
Interface
  • Ethernet
  • I2C
  • SPI
  • SSC x3
  • UART x4
  • USB x3
Supply voltage
  • 1.65...1.95V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
AT91RM9200-QU-002
0 in TME stock
Net price for quantities from 1 pcs - 22.03 EURGross price for quantities from 1 pcs - 22.03 EUR
Net price for quantities from 24 pcs - 20.56 EURGross price for quantities from 24 pcs - 20.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.