+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATA663254-GBQW

IC: CAN transceiver; 5÷28VDC; VDFN8; -40÷125°C; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATA663254-GBQW
TME Symbol:
ATA663254-GBQW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Case
VDFN8
Interface
LIN
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
6000pcs.
Version
Automotive
Supply voltage
  • 5...28V DC
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
ATA663254-GBQW
0 in TME stock
Net price for quantities from 6000 pcs - 0.48 USDGross price for quantities from 6000 pcs - 0.48 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.