+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATBTLC1000ZR-XPRO

XPRO module; Bluetooth; 3.3VDC; expansion board

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATBTLC1000ZR-XPRO
TME Symbol:
ATBTLC1000ZR-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Connection
XPRO socket
Kind of module
Bluetooth
Components
AT30TSE758, ATBTLC1000-ZR110CA
Kit contents
expansion board
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 3.3V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ATBTLC1000ZR-XPRO
8 in TME stock
Net price for quantities from 1 pcs - 6.51 EURGross price for quantities from 1 pcs - 6.51 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts