+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATIO1-XPRO

XPRO module; 2GB microSD card,expansion board; Xplained Pro


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATIO1-XPRO
TME Symbol:
ATIO1-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Components
AT30TSE758, ATSHA204, TEMT6000
Connection
microSD, XPRO socket
Application - series/manufacturer
Xplained Pro
Kind of module
lighting sensor, temperature sensor
Number of add-on connectors
1
Kit contents
  • 2GB microSD card
  • expansion board
Interface
  • I2C
  • PWM
  • SPI
  • UART
Supply voltage
  • 2.5V DC
  • 3.3V DC
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
ATIO1-XPRO
0 in TME stock
Net price for quantities from 1 pcs - 55.50 EURGross price for quantities from 1 pcs - 55.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.