+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATL431LIBQDBZR

IC: voltage reference source; 2.5V; ±0.5%; SOT23; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ATL431LIBQDBZR
TME Symbol:
ATL431LIBQDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
2.5...36V
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Application
automotive industry
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
ATL431LIBQDBZR
0 in TME stock
Net price for quantities from 1 pcs - 0.35 GBPGross price for quantities from 1 pcs - 0.35 GBP
Net price for quantities from 5 pcs - 0.28 GBPGross price for quantities from 5 pcs - 0.28 GBP
Net price for quantities from 10 pcs - 0.25 GBPGross price for quantities from 10 pcs - 0.25 GBP
Net price for quantities from 25 pcs - 0.24 GBPGross price for quantities from 25 pcs - 0.24 GBP
No. of pieces (Multiplicity: 1)