+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATPLA-N

RFID Card; 54x85x7mm; black; 869MHz


Manufacturer: NETRONIX

Manufacturer part number:
ATPLA-N
TME Symbol:
ATPLA-N

Specification

Manufacturer
NETRONIX
Type of communications module
RFID Card
Dimensions
54x85x7mm
Body colour
black
Frequency
869MHz
Related items
ACTS-2
Gross weight10 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
ATPLA-N
0 in TME stock
Net price for quantities from 1 pcs - 33.17 USDGross price for quantities from 1 pcs - 33.17 USD
Net price for quantities from 3 pcs - 31.82 USDGross price for quantities from 3 pcs - 31.82 USD
Net price for quantities from 10 pcs - 30.48 USDGross price for quantities from 10 pcs - 30.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.