+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATPLA-S

RFID Card; 54x85x7mm; black; 125kHz,869MHz

Manufacturer: NETRONIX

Manufacturer part number:
ATPLA-S
TME Symbol:
ATPLA-S

Specification

Manufacturer
NETRONIX
Type of communications module
RFID Card
Dimensions
54x85x7mm
Body colour
black
Frequency
125kHz, 869MHz
Related items
ACTS-2
Gross weight10 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
ATPLA-S
0 in TME stock
Net price for quantities from 1 pcs - 71.10 USDGross price for quantities from 1 pcs - 71.10 USD
Net price for quantities from 3 pcs - 67.84 USDGross price for quantities from 3 pcs - 67.84 USD
Net price for quantities from 10 pcs - 65.13 USDGross price for quantities from 10 pcs - 65.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.