+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102-66110

Lacing tape; L: 500m; W: 4.5mm; polyamide; Body: black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
102-66110
TME Symbol:
ATS3080-HIRHSUV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
lacing tape
Length
500m
Related items
ATS3080-CB-HSUV-BK
Width
4.5mm
Body material
polyamide
Body colour
black
Gross weight2.68 kg
Certificates
EAN code4031026217048
See other products in this category: Cable Ties HELLERMANNTYTON,
*
102-66110
0 in TME stock
No. of rolls (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.
Product for special order