+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMC20J17A-ANTS2

IC: ARM microcontroller; 48MHz; TQFP64; Architecture: Cortex M0+

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMC20J17A-ANTS2
TME Symbol:
ATSAMC20J17A-ANTS2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
52
Case
TQFP64
Kind of architecture
Cortex M0+
Memory
128kB FLASH
Operating temperature
-40...105°C
Number of PWM channels
1
Family
ARM
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
1500pcs.
Peripherial
DMA, POR
Operating voltage
2.7...5.5V
Interface
  • I2C
  • LIN
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • watchdog
Supply voltage
  • 2.7...5.5V
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
ATSAMC20J17A-ANTS2
0 in TME stock
Net price for quantities from 1500 pcs - 2.94 EURGross price for quantities from 1500 pcs - 2.94 EUR
No. of pieces (Multiplicity: 1 500)