+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU0002F

USB to RS232 converter; D-Sub 9pin plug,USB A plug; USB 2.0

Manufacturer: LOGILINK

Manufacturer part number:
AU0002F
TME Symbol:
AU0002F

Specification

Manufacturer
LOGILINK
Type of connecting device
USB to RS232 converter
Version
USB 2.0
Connector colour
black
Transition features
chipset PL2303GT
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Kit contents
  • USB cable
  • USB to RS232 converter
Gross weight74.61 g
Certificates
EAN code4052792067682
See other products in this category: Computer cables and adapters LOGILINK,
*
AU0002F
12 in TME stock
Net price for quantities from 1 pcs - 14.36 USDGross price for quantities from 1 pcs - 14.36 USD
Net price for quantities from 3 pcs - 12.55 USDGross price for quantities from 3 pcs - 12.55 USD
Net price for quantities from 5 pcs - 11.66 USDGross price for quantities from 5 pcs - 11.66 USD
No. of pieces (Multiplicity: 1)