+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU0003C

Adapter USB-Centronics; Centronics 36pin plug,USB A plug; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
AU0003C
TME Symbol:
AU0003C

Specification

Manufacturer
LOGILINK
Type of connecting device
adapter USB - Centronics
Cable length
1.5m
Version
USB 1.1
Kit contents
adapter
Cable/adapter structure
  • Centronics 36pin plug
  • USB A plug
Gross weight90.93 g
Certificates
EAN code4052792005745
See other products in this category: Computer cables and adapters LOGILINK,
*
AU0003C
6 in TME stock
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 3 pcs - 7.71 USDGross price for quantities from 3 pcs - 7.71 USD
Net price for quantities from 5 pcs - 7.16 USDGross price for quantities from 5 pcs - 7.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.