+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU0048A

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 1.5m

Manufacturer: LOGILINK

Manufacturer part number:
AU0048A
TME Symbol:
AU0048A

Specification

Manufacturer
LOGILINK
Type of connecting device
USB to RS232 converter
Cable length
1.5m
Version
USB 2.0
Connector colour
black
Transition features
chipset PL2303GT
Kit contents
USB to RS232 converter
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Gross weight92.2 g
Certificates
EAN code4052792067767
See other products in this category: Computer cables and adapters LOGILINK,
*
AU0048A
40 in TME stock
Net price for quantities from 1 pcs - 13.01 EURGross price for quantities from 1 pcs - 13.01 EUR
Net price for quantities from 3 pcs - 11.39 EURGross price for quantities from 3 pcs - 11.39 EUR
Net price for quantities from 5 pcs - 10.57 EURGross price for quantities from 5 pcs - 10.57 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs