+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU0051A

USB to RS232 converter; D-Sub 9pin plug,USB C plug; 1.2m


Manufacturer: LOGILINK

Manufacturer part number:
AU0051A
TME Symbol:
AU0051A

Specification

Manufacturer
LOGILINK
Type of connecting device
USB to RS232 converter
Cable length
1.2m
Version
USB 2.0
Connector colour
black
Transition features
chipset PL2303GT
Kit contents
USB to RS232 converter
Cable/adapter structure
  • D-Sub 9pin plug
  • USB C plug
Gross weight83.9 g
Certificates
EAN code4052792067774
See other products in this category: Computer cables and adapters LOGILINK,
*
AU0051A
17 in TME stock
Net price for quantities from 1 pcs - 18.79 USDGross price for quantities from 1 pcs - 18.79 USD
Net price for quantities from 3 pcs - 16.45 USDGross price for quantities from 3 pcs - 16.45 USD
Net price for quantities from 5 pcs - 15.27 USDGross price for quantities from 5 pcs - 15.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.