+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV02010

Measuring tape; Tool length: 3000mm; measure


Manufacturer: AVIT

Manufacturer part number:
AV02010
TME Symbol:
AV-02010

Specification

Manufacturer
AVIT
Type of tool
measuring tape
Tools application
designed for measurement of bigger devices, buildings and areas
Tool length
3000mm
Minimal graduation
1mm (1/16")
Trade name
measure
Measurement tool features
  • automatic tape return
  • horizontal reading scale in metric and inch units (left side of the tape)
Gross weight121.69 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Measuring Tools AVIT,
*
AV02010
5 in TME stock
Net price for quantities from 1 pcs - 4.52 EURGross price for quantities from 1 pcs - 4.52 EUR
Net price for quantities from 3 pcs - 4.15 EURGross price for quantities from 3 pcs - 4.15 EUR
Net price for quantities from 6 pcs - 3.70 EURGross price for quantities from 6 pcs - 3.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs