+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV07010

Wrench: adjustable; Jaw capacity: 25mm; Overall len: 200mm


Manufacturer: AVIT

Manufacturer part number:
AV07010
TME Symbol:
AV-07010

Specification

Manufacturer
AVIT
Type of wrench
adjustable
Jaw capacity
25mm
Overall length
200mm
Key features
  • ergonomic handle
  • spanner size adjustable by means of knob
Gross weight291.97 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Wrenches AVIT,
*
AV07010
7 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 3 pcs - 10.88 USDGross price for quantities from 3 pcs - 10.88 USD
Net price for quantities from 6 pcs - 9.69 USDGross price for quantities from 6 pcs - 9.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs