+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV08014

Drill bit-kit; for concrete; steel; concrete; Holder: SDS; 3pcs.


Manufacturer: AVIT

Manufacturer part number:
AV08014
TME Symbol:
AV-08014

Specification

Manufacturer
AVIT
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Material
steel
Tools application
concrete
Kind of holder
SDS
Drill diameter
12mm/16mm/24mm
Length
1m
Quantity in set/package
3pcs.
Gross weight3.22 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets AVIT,
*
AV08014
3 in TME stock
Net price for quantities from 1 set - 30.55 USDGross price for quantities from 1 set - 30.55 USD
Net price for quantities from 3 set - 27.89 USDGross price for quantities from 3 set - 27.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set