+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV000023

Cable: for sensors/automation; PIN: 12; M23 female; straight; 2m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
AV000023
TME Symbol:
AV000023

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
12
Cable/adapter structure
M23 female
Connector variant
straight
Cable length
2m
Connector
plug
Manufacturer series
AV
Wire colour
black
Gross weight180 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
AV000023
0 in TME stock
Net price for quantities from 1 pcs - 210.34 USDGross price for quantities from 1 pcs - 210.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.