You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVM36053 PANASONIC - Microswitch SNAP ACTION

Microswitch SNAP ACTION; 5A/250VAC; 5A/30VDC; without lever

Manufacturer part number:
AVM36053

TME Symbol:
AVM36053AT

PANASONIC - logo

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
AC contacts rating @L
3A / 250V AC
DC contacts rating @L
3A / 30V DC
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
AVM3
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
30000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi
Gross weight1.854 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC
*
AVM36053
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 100 pcs