+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVS12CB

Thyristor: AVS; 600V; 12A; TO220AB; THT; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
AVS12CB
TME Symbol:
AVS12CB

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AVS
Max. off-state voltage
0.6kV
Max. load current
12A
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight2.017 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
AVS12CB
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Packaging method by the manufacturer:Tube = 50 pcs