+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX1000-2FG676

IC: FPGA; SMD; FBGA676; I/O: 418; in-tray; 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AX1000-2FG676
TME Symbol:
AX1000-2FG676

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA676
Number of inputs/outputs
418
Kind of package
in-tray
Supply voltage
  • 1.5V
Gross weight0.083 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AX1000-2FG676
0 in TME stock
Net price for quantities from 40 pcs - 972.31 USDGross price for quantities from 40 pcs - 972.31 USD
No. of pieces (Multiplicity: 40)