+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX250-FGG256

IC: FPGA; SMD; Number of macrocells: 2816; I/O: 138; in-tray; 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AX250-FGG256
TME Symbol:
AX250-FGG256

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
2816
Number of inputs/outputs
138
Kind of package
in-tray
Supply voltage
  • 1.5V
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AX250-FGG256
0 in TME stock
Net price for quantities from 90 pcs - 181.66 EURGross price for quantities from 90 pcs - 181.66 EUR
No. of pieces (Multiplicity: 90)