+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B01331105111-00

Splitter; Input: HDMI socket; Out: HDMI socket x2; Support: 4K

Manufacturer: BASEUS

Manufacturer part number:
B01331105111-00
TME Symbol:
B01331105111-00

Specification

Manufacturer
BASEUS
Type of transition
splitter
Kind of input connector
HDMI socket
Kind of output connector
HDMI socket x2
Support
4K
Connector colour
black
Gross weight48.7 g
Certificates
See other products in this category: Computer Adapters BASEUS,
*
B01331105111-00
5 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts