+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B04DF

Bridge rectifier: single-phase; Urmax: 200V; If: 0.4A; Ifsm: 20A

Manufacturer: DC COMPONENTS

Manufacturer part number:
B04DF
TME Symbol:
B04DF-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
0.4A
Max. forward impulse current
20A
Case
MBFL
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS
*
B04DF
Product withdrawn from the offer
Use the specification table below to search for similar products