+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1255584

Cylindrical stud; stainless steel; BN 684; Ø: 1.5mm; L: 8mm; DIN 7

Manufacturer: BOSSARD

Manufacturer part number:
1255584
TME Symbol:
B1.5X8/BN684

Specification

Manufacturer
BOSSARD
Type of protective element
cylindrical stud
Material
stainless steel
BN standard
BN 684
Diameter
1.5mm
Length
8mm
DIN standard
DIN 7
ISO standard
ISO 2338
Gross weight0.105 g
Certificates
See other products in this category: Safety pins BOSSARD,
*
1255584
3400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 500 pcsBag = 1 000 pcs