+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2-A

Sound transducer: piezo signaller; 24VDC; Sound level: 100dB

Manufacturer: MPM

Manufacturer part number:
B2-A
TME Symbol:
B2-A

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating voltage
24V DC
Sound level
100dB
Body colour
red
Kind of signal
security
Gross weight15.37 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
B2-A
9 in TME stock
Net price for quantities from 1 pcs - 9.06 GBPGross price for quantities from 1 pcs - 9.06 GBP
Net price for quantities from 3 pcs - 8.11 GBPGross price for quantities from 3 pcs - 8.11 GBP
Net price for quantities from 10 pcs - 7.16 GBPGross price for quantities from 10 pcs - 7.16 GBP
Net price for quantities from 50 pcs - 6.20 GBPGross price for quantities from 50 pcs - 6.20 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs