+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2-P

Sound transducer: piezo signaller; 12÷24VDC; 90÷100dB


Manufacturer: MPM

Manufacturer part number:
B2-P
TME Symbol:
B2-P

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating voltage
12...24V DC
Sound level
90...100dB
Body colour
black
Kind of signal
intermittent
Gross weight16.82 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
B2-P
16 in TME stock
Net price for quantities from 1 pcs - 10.23 EURGross price for quantities from 1 pcs - 10.23 EUR
Net price for quantities from 3 pcs - 9.14 EURGross price for quantities from 3 pcs - 9.14 EUR
Net price for quantities from 10 pcs - 8.08 EURGross price for quantities from 10 pcs - 8.08 EUR
Net price for quantities from 50 pcs - 7.00 EURGross price for quantities from 50 pcs - 7.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs