+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1385496

Threaded insert; brass; without coating; M2,5; BN 1036; L: 2.6mm


Manufacturer: BOSSARD

Manufacturer part number:
1385496
TME Symbol:
B2.5/BN1036

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M2,5
BN standard
BN 1036
Length
2.6mm
Thread pitch
0.45
DIN standard
DIN 16903B
Gross weight0.128 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1385496
5370 in TME stock
Net price for quantities from 10 pcs - 0.12 GBPGross price for quantities from 10 pcs - 0.12 GBP
Net price for quantities from 50 pcs - 0.11 GBPGross price for quantities from 50 pcs - 0.11 GBP
Net price for quantities from 100 pcs - 0.09 GBPGross price for quantities from 100 pcs - 0.09 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs