+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386557

Threaded insert; brass; M2,5; BN 1048; L: 4.8mm


Manufacturer: BOSSARD

Manufacturer part number:
1386557
TME Symbol:
B2.5/BN1048

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Thread
M2,5
BN standard
BN 1048
Length
4.8mm
Gross weight0.325 g
See other products in this category: Threaded Insertions BOSSARD,
*
1386557
0 in TME stock
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs