+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1759930

Washer; round; M2,5; D=6mm; h=0.5mm; brass; Plating: nickel; BN 561


Manufacturer: BOSSARD

Manufacturer part number:
1759930
TME Symbol:
B2.5/BN561

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
2.5mm
Thread
M2,5
Outside diameter
6mm
Height
0.5mm
Material
brass
Plating material
nickel
DIN standard
DIN 125A
BN standard
BN 561
ISO standard
ISO 7089
Gross weight0.08 g
Certificates
See other products in this category: Washers BOSSARD,
*
1759930
16630 in TME stock
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcsBag = 5 000 pcsBag = 10 000 pcs