+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B25667C3147A375

Capacitor: polypropylene; three-phase; Q@50Hz: 7.5kVAR; 400VAC


Manufacturer: TDK

Manufacturer part number:
B25667C3147A375
TME Symbol:
B25667C3147A375

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
7.5kVAR
Operating voltage
400V AC
Operating current
11A
Body dimensions
Ø116x164mm
Capacitance
50.2µF
Mounting
M12 screw
Capacitors features
internal delta connection
Tolerance
-5...10%
Leads
screw terminals
Diameter
116mm
Height
164mm
Gross weight1.544 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors TDK,
*
B25667C3147A375
2 in TME stock
Net price for quantities from 1 pcs - 73.25 USDGross price for quantities from 1 pcs - 73.25 USD
Net price for quantities from 2 pcs - 69.76 USDGross price for quantities from 2 pcs - 69.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts