+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2M040120R

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 41A; Idm: 123A; 238W

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2M040120R
TME Symbol:
B2M040120R

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
41A
Pulsed drain current
123A
Power dissipation
238W
Case
TO263-7
Gate-source voltage
-4...18V
On-state resistance
40mΩ
Mounting
SMD
Gate charge
90nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors BASiC SEMICONDUCTOR,
*
B2M040120R
0 in TME stock
Net price for quantities from 800 pcs - 1.81 EURGross price for quantities from 800 pcs - 1.81 EUR
No. of pieces (Multiplicity: 800)