+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2M065120H

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 33A; Idm: 85A; 250W

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2M065120H
TME Symbol:
B2M065120H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
33A
Pulsed drain current
85A
Power dissipation
250W
Case
TO247-3
Gate-source voltage
-4...18V
On-state resistance
65mΩ
Mounting
THT
Gate charge
60nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.273 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
B2M065120H
58 in TME stock
Net price for quantities from 1 pcs - 9.74 EURGross price for quantities from 1 pcs - 9.74 EUR
Net price for quantities from 3 pcs - 8.80 EURGross price for quantities from 3 pcs - 8.80 EUR
Net price for quantities from 10 pcs - 7.80 EURGross price for quantities from 10 pcs - 7.80 EUR
Net price for quantities from 30 pcs - 7.00 EURGross price for quantities from 30 pcs - 7.00 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs