+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2S-E3/80

Bridge rectifier: single-phase; Urmax: 200V; If: 0.5A; Ifsm: 30A

Manufacturer: VISHAY

Manufacturer part number:
B2S-E3/80
TME Symbol:
B2S-E3/80

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
0.5A
Max. forward impulse current
30A
Case
MBS, TO269AA
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight0.178 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. VISHAY,
*
B2S-E3/80
2909 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.21 EUR
Net price for quantities from 3000 pcs - 0.18 EURGross price for quantities from 3000 pcs - 0.18 EUR
Net price for quantities from 6000 pcs - 0.16 EURGross price for quantities from 6000 pcs - 0.16 EUR
Net price for quantities from 9000 pcs - 0.15 EURGross price for quantities from 9000 pcs - 0.15 EUR
Net price for quantities from 15000 pcs - 0.14 EURGross price for quantities from 15000 pcs - 0.14 EUR
Net price for quantities from 21000 pcs - 0.13 EURGross price for quantities from 21000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs