+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3-A

Sound transducer: piezo signaller; 24VDC; Sound level: 90dB


Manufacturer: MPM

Manufacturer part number:
B3-A
TME Symbol:
B3-A

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating voltage
24V DC
Sound level
90dB
Body colour
red
Kind of signal
security
Gross weight17.05 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
B3-A
36 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 3 pcs - 7.85 USDGross price for quantities from 3 pcs - 7.85 USD
Net price for quantities from 10 pcs - 6.94 USDGross price for quantities from 10 pcs - 6.94 USD
Net price for quantities from 50 pcs - 6.02 USDGross price for quantities from 50 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs