+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3-P

Sound transducer: piezo signaller; 12÷24VDC; 80÷90dB


Manufacturer: MPM

Manufacturer part number:
B3-P
TME Symbol:
B3-P

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating voltage
12...24V DC
Sound level
80...90dB
Body colour
black
Kind of signal
intermittent
Gross weight17.4 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
B3-P
65 in TME stock
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
Net price for quantities from 3 pcs - 7.73 USDGross price for quantities from 3 pcs - 7.73 USD
Net price for quantities from 10 pcs - 6.82 USDGross price for quantities from 10 pcs - 6.82 USD
Net price for quantities from 50 pcs - 5.91 USDGross price for quantities from 50 pcs - 5.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs