+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1395645

Nut; hexagonal; M3; 0.5; acid resistant steel A4; 5.5mm; BN 1721


Manufacturer: BOSSARD

Manufacturer part number:
1395645
TME Symbol:
B3/BN1721

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
acid resistant steel A4
Spanner size
5.5mm
BN standard
BN 1721
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight0.68 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1395645
825 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs