+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1101773

Threaded insert; steel; zinc; M3; BN 241; Pitch: 0.5; for wood

Manufacturer: BOSSARD

Manufacturer part number:
1101773
TME Symbol:
B3/BN241

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
steel
Plating material
zinc
Thread
M3
BN standard
BN 241
Thread pitch
0.5
Application
for wood
Gross weight1.21 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1101773
367 in TME stock
Net price for quantities from 200 pcs - 0.44 EURGross price for quantities from 200 pcs - 0.44 EUR
Net price for quantities from 600 pcs - 0.36 EURGross price for quantities from 600 pcs - 0.36 EUR
Net price for quantities from 1000 pcs - 0.33 EURGross price for quantities from 1000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs