+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3F-3100

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 0.98N

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3F-3100
TME Symbol:
B3F-3100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
0.98N
Body dimensions
6x6mm
Button height
3.15mm
Switching method
OFF-(ON)
Terminal pitch
2.5x4.5mm
Manufacturer series
B3F
Operating temperature
-25...70°C
Button shape
round
Actuator colour
ivory
Key stroke
0.25mm
Leads
angled, for PCB
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
1000000 cycles
Switches features
with ground terminal
Gross weight0.415 g
Certificates
EAN code4536853146450
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3F-3100
5136 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs