+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3L30LP-7

Diode: Schottky rectifying; DFN3030-8; SMD; 30V; 3A; reel,tape

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
B3L30LP-7
TME Symbol:
B3L30LP-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Case
DFN3030-8
Mounting
SMD
Max. off-state voltage
30V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.45V
Leakage current
90mA
Max. forward impulse current
30A
Kind of package
reel, tape
Power dissipation
4.5W
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
B3L30LP-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
Net price for quantities from 6000 pcs - 0.27 USDGross price for quantities from 6000 pcs - 0.27 USD
Net price for quantities from 9000 pcs - 0.27 USDGross price for quantities from 9000 pcs - 0.27 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.