+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3M013C120Z

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 127A; Idm: 360A; 750W

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3M013C120Z
TME Symbol:
B3M013C120Z

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
127A
Pulsed drain current
360A
Power dissipation
750W
Case
TO247-4
Gate-source voltage
-5...18V
On-state resistance
13.5mΩ
Mounting
THT
Gate charge
225nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
B3M013C120Z
0 in TME stock
Net price for quantities from 300 pcs - 3.60 EURGross price for quantities from 300 pcs - 3.60 EUR
No. of pieces (Multiplicity: 300)