+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3M040120R

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 44A; Idm: 108A; 300W

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3M040120R
TME Symbol:
B3M040120R

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
44A
Pulsed drain current
108A
Power dissipation
300W
Case
TO263-7
Gate-source voltage
-5...18V
On-state resistance
40mΩ
Mounting
SMD
Gate charge
87nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors BASiC SEMICONDUCTOR,
*
B3M040120R
0 in TME stock
Net price for quantities from 800 pcs - 1.34 EURGross price for quantities from 800 pcs - 1.34 EUR
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.